Schneider Electric Steel Chassis Plate for Use with 600 x 600 mm Enclosure, 550 x 2 x 550mm

RS Stock No.: 186-4697Brand: Schneider ElectricManufacturers Part No.: NSYMM66
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Type

Chassis Plate

Length

550mm

For Use With

600 x 600 mm Enclosure

Width

2mm

Material

Steel

Dimensions

550 x 2 x 550mm

Height

550mm

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Steel Chassis Plate for Use with 600 x 600 mm Enclosure, 550 x 2 x 550mm

P.O.A.

Schneider Electric Steel Chassis Plate for Use with 600 x 600 mm Enclosure, 550 x 2 x 550mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Chassis Plate

Length

550mm

For Use With

600 x 600 mm Enclosure

Width

2mm

Material

Steel

Dimensions

550 x 2 x 550mm

Height

550mm