Schneider Electric Thalassa PLA Series PET Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65, 500 x 500 x

RS Stock No.: 367-1447Brand: Schneider ElectricManufacturers Part No.: NSYPLA553
brand-logo
View all in Floor Standing Enclosures

Technical documents

Specifications

Number Of Doors

1

IP Rating

IP65

Series

Thalassa PLA

Door Type

Opaque

Construction Type

Sealed

Body Material

PET

Colour

Grey

External Dimensions

500 x 500 x 320mm

External Depth

320mm

External Height

500 mm

External Width

500 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Thalassa PLA Series PET Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65, 500 x 500 x

P.O.A.

Schneider Electric Thalassa PLA Series PET Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65, 500 x 500 x
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Doors

1

IP Rating

IP65

Series

Thalassa PLA

Door Type

Opaque

Construction Type

Sealed

Body Material

PET

Colour

Grey

External Dimensions

500 x 500 x 320mm

External Depth

320mm

External Height

500 mm

External Width

500 mm