Technical documents
Specifications
Brand
Schneider ElectricDimensions L x W x H
60 x 130 x 130mm
Material
Steel
Length
60mm
Width
130mm
Height
130mm
IP Rating
IP66
Colour
Grey
Number of Ways
0
Series
Special S44
Country of Origin
France
You may be interested in
Schneider Electric Spacial SBM Series Steel Wall Box, IP66, 150 mm x 150 mm x 80mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 60 x 130 x 130mm
1
P.O.A.
Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 60 x 130 x 130mm
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Spacial SBM Series Steel Wall Box, IP66, 150 mm x 150 mm x 80mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricDimensions L x W x H
60 x 130 x 130mm
Material
Steel
Length
60mm
Width
130mm
Height
130mm
IP Rating
IP66
Colour
Grey
Number of Ways
0
Series
Special S44
Country of Origin
France
You may be interested in
Schneider Electric Spacial SBM Series Steel Wall Box, IP66, 150 mm x 150 mm x 80mmBrand: Schneider Electric
P.O.A.Each (ex VAT)