Schneider Electric 60 x 750 x 320mm Plinth for use with Thalassa PLA Enclosure

RS Stock No.: 367-1368Brand: Schneider ElectricManufacturers Part No.: NSYZNPLA73
brand-logo
View all in Plinths

Technical documents

Specifications

Type

Plinth

For Use With

Thalassa PLA Enclosure

Colour

Grey

Material

Steel

External Dimensions

60 x 750 x 320mm

External Depth

320mm

External Height

60 mm

External Width

750 mm

Country of Origin

Spain

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 60 x 750 x 320mm Plinth for use with Thalassa PLA Enclosure

P.O.A.

Schneider Electric 60 x 750 x 320mm Plinth for use with Thalassa PLA Enclosure
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Type

Plinth

For Use With

Thalassa PLA Enclosure

Colour

Grey

Material

Steel

External Dimensions

60 x 750 x 320mm

External Depth

320mm

External Height

60 mm

External Width

750 mm

Country of Origin

Spain