Schneider Electric QOVS MCB Mini Circuit Breaker1P, 20A Curve B, 240V AC, 6 kA Breaking Capacity

RS Stock No.: 806-7266Brand: Schneider ElectricManufacturers Part No.: QO120B10RCBO30F
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

QOVS

Width

18.7mm

Length

81mm

Depth

78.3mm

Country of Origin

Thailand

Product details

QO Series RCBOs

QO RCBOs are residual current circuit breakers with integral overcurrent protection used in Schneider Electric consumer units, LoadCentre and distribution boards.

ON/OFF Indication
Sensitivity: 30 mA
Tripping characteristics: Type B and C
Current Ratings: 16-32 A

P.O.A.

Schneider Electric QOVS MCB Mini Circuit Breaker1P, 20A Curve B, 240V AC, 6 kA Breaking Capacity

P.O.A.

Schneider Electric QOVS MCB Mini Circuit Breaker1P, 20A Curve B, 240V AC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

QOVS

Width

18.7mm

Length

81mm

Depth

78.3mm

Country of Origin

Thailand

Product details

QO Series RCBOs

QO RCBOs are residual current circuit breakers with integral overcurrent protection used in Schneider Electric consumer units, LoadCentre and distribution boards.

ON/OFF Indication
Sensitivity: 30 mA
Tripping characteristics: Type B and C
Current Ratings: 16-32 A