Schneider Electric QO MCB Mini Circuit Breaker, 1P, 30A, 120/240V AC, 22 kA Breaking Capacity

RS Stock No.: 817-5168Brand: Schneider ElectricManufacturers Part No.: QO130VH
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

1

Current Rating

30A

Rated AC Voltage

120/240V

Breaking Capacity at Maximum Voltage Rating

22 kA

Series

QO

Width

74mm

Length

19mm

Depth

103mm

Country of Origin

Morocco

Product details

QO MCBs

Square D QO Miniature Circuit Breakers are plug-on products for use in QO load centers

QO Arc-fault Circuit Breakers provide protection for series and parallel type arcing
QOB Bolt-on circuit breakers with visi-Trip indicator
QO-GFI provide overload and short circuit protection combined with class A ground fault protection
QO-EPD/EPE provide overload and short circuit protection combined with a class B ground fault protection
QO-SWN Switch neutral common trip
QO-HID are for use on circuits feeding fluorescent and high intensity discharge lighting systems
QO-K are key operated circuit breakers available in single pole construction
QO-HM High magnetic circuit breakers are recommended for applications where high initial inrush may occur

Square D

For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric QO MCB Mini Circuit Breaker, 1P, 30A, 120/240V AC, 22 kA Breaking Capacity

P.O.A.

Schneider Electric QO MCB Mini Circuit Breaker, 1P, 30A, 120/240V AC, 22 kA Breaking Capacity
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Poles

1

Current Rating

30A

Rated AC Voltage

120/240V

Breaking Capacity at Maximum Voltage Rating

22 kA

Series

QO

Width

74mm

Length

19mm

Depth

103mm

Country of Origin

Morocco

Product details

QO MCBs

Square D QO Miniature Circuit Breakers are plug-on products for use in QO load centers

QO Arc-fault Circuit Breakers provide protection for series and parallel type arcing
QOB Bolt-on circuit breakers with visi-Trip indicator
QO-GFI provide overload and short circuit protection combined with class A ground fault protection
QO-EPD/EPE provide overload and short circuit protection combined with a class B ground fault protection
QO-SWN Switch neutral common trip
QO-HID are for use on circuits feeding fluorescent and high intensity discharge lighting systems
QO-K are key operated circuit breakers available in single pole construction
QO-HM High magnetic circuit breakers are recommended for applications where high initial inrush may occur

Square D

For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used