Schneider Electric 2P Pole DIN Rail Switch Disconnector - 63A Maximum Current, IP20

RS Stock No.: 223-7589Brand: Schneider ElectricManufacturers Part No.: R9PS263
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Number of Poles

2P

Maximum Current

63A

Mounting Type

DIN Rail

IP Rating

IP20

Series

R9P

Range

Resi9

Model Number

R9PS263

Country of Origin

Belgium

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 2P Pole DIN Rail Switch Disconnector - 63A Maximum Current, IP20

P.O.A.

Schneider Electric 2P Pole DIN Rail Switch Disconnector - 63A Maximum Current, IP20
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Poles

2P

Maximum Current

63A

Mounting Type

DIN Rail

IP Rating

IP20

Series

R9P

Range

Resi9

Model Number

R9PS263

Country of Origin

Belgium