Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
12V
Mounting Type
DIN Rail
Time Range
0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
250V ac/dc
Switch Configuration
SPDT
Minimum Voltage
10V dc
Maximum Operating Temperature
+60°C
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Time Delay
100ms
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
12V
Mounting Type
DIN Rail
Time Range
0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
250V ac/dc
Switch Configuration
SPDT
Minimum Voltage
10V dc
Maximum Operating Temperature
+60°C
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Time Delay
100ms
