Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 2-Contact, 0.05 s

RS Stock No.: 609-8299Brand: Schneider ElectricManufacturers Part No.: RE7CP13BU
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Maximum Operating Temperature

+60°C

Depth

80mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Indonesia

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 2-Contact, 0.05 s

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 2-Contact, 0.05 s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Maximum Operating Temperature

+60°C

Depth

80mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Indonesia