Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc
Mounting Type
DIN Rail
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V ac/dc
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Maximum Operating Temperature
+60°C
Depth
80mm
Minimum Operating Temperature
-20°C
Time Delay
50ms
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc
Mounting Type
DIN Rail
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V ac/dc
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Maximum Operating Temperature
+60°C
Depth
80mm
Minimum Operating Temperature
-20°C
Time Delay
50ms
