Schneider Electric PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage

RS Stock No.: 724-3976Brand: Schneider ElectricManufacturers Part No.: REG48PUNL1RHU
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED, Multi Line

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

92.8mm

Display Colour

Red/Green

P.O.A.

Schneider Electric PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage

P.O.A.

Schneider Electric PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED, Multi Line

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

92.8mm

Display Colour

Red/Green