Interface plug-in relay, SPDT, 250 V ac

RS Stock No.: 828-2972Brand: Schneider ElectricManufacturers Part No.: RSB1A120JD
brand-logo

Technical documents

Specifications

Contact Configuration

SPDT

Mounting Type

Plug In

Load Current Rating

12A

Maximum Input Voltage

12V dc

Load Voltage Rating

28 V dc, 250 V ac

Terminal Type

Plug In

Depth

12.5mm

Height

15.7mm

Length

29mm

Series

Zelio RSB

Contact Material

Silver Alloy

Turn Off Time

10ms

Control Resistance

360Ω

Turn On Time

12ms

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

29 x 12.5 x 15.7mm

Input Voltage Range

Maximum of 12V dc

Country of Origin

Morocco

Product details

RSB Interface Relays

The RSB interface relay range includes sockets with separate contact terminals.

12 A relays with 1 CO contact; 16 A relays with 1 CO contact and 8 A relays with 2 CO contacts
Protection modules (diode, diode + LED, RC circuit or varistor + LED)
Plastic hold-down ejector clip for all sockets
Clip-in ID tags for all sockets

P.O.A.

Interface plug-in relay, SPDT, 250 V ac

P.O.A.

Interface plug-in relay, SPDT, 250 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Contact Configuration

SPDT

Mounting Type

Plug In

Load Current Rating

12A

Maximum Input Voltage

12V dc

Load Voltage Rating

28 V dc, 250 V ac

Terminal Type

Plug In

Depth

12.5mm

Height

15.7mm

Length

29mm

Series

Zelio RSB

Contact Material

Silver Alloy

Turn Off Time

10ms

Control Resistance

360Ω

Turn On Time

12ms

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

29 x 12.5 x 15.7mm

Input Voltage Range

Maximum of 12V dc

Country of Origin

Morocco

Product details

RSB Interface Relays

The RSB interface relay range includes sockets with separate contact terminals.

12 A relays with 1 CO contact; 16 A relays with 1 CO contact and 8 A relays with 2 CO contacts
Protection modules (diode, diode + LED, RC circuit or varistor + LED)
Plastic hold-down ejector clip for all sockets
Clip-in ID tags for all sockets