Schneider Electric PCB Mount Non-Latching Relay, 120V ac Coil, 10A Switching Current, 3PDT

RS Stock No.: 140-577Brand: Schneider ElectricManufacturers Part No.: RUMC3AB1F7
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

120V ac

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

1.7 kΩ

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

280 W

Application

General Purpose

Country of Origin

China

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 120V ac Coil, 10A Switching Current, 3PDT

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 120V ac Coil, 10A Switching Current, 3PDT

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

120V ac

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

1.7 kΩ

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

280 W

Application

General Purpose

Country of Origin

China