Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
28V dc
Coil Resistance
7.2 kΩ
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
55°C
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
China
Product details
RUM Series Universal Relays without LED, with Faston Tabs
Range of plug-in relays
Spring return pushbutton for testing contacts
A mechanical indicator displaying relay status
No adjustments required for standard operation
Socket to be ordered separately
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
28V dc
Coil Resistance
7.2 kΩ
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
55°C
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
China
Product details
RUM Series Universal Relays without LED, with Faston Tabs
Range of plug-in relays
Spring return pushbutton for testing contacts
A mechanical indicator displaying relay status
No adjustments required for standard operation
Socket to be ordered separately
