Schneider Electric Plug In Non-Latching Relay, 230V ac Coil, 12A Switching Current, DPDT

RS Stock No.: 849-7594Brand: Schneider ElectricManufacturers Part No.: RXM2AB1P7
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

15 kΩ

Coil Power

1.2W

Depth

47mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Isolation Coil To Contact

2.5kV ac

Height

27mm

Maximum Switching Power AC

3 kVA

Application

Power

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 230V ac Coil, 12A Switching Current, DPDT

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 230V ac Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

15 kΩ

Coil Power

1.2W

Depth

47mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Isolation Coil To Contact

2.5kV ac

Height

27mm

Maximum Switching Power AC

3 kVA

Application

Power

Country of Origin

China