Schneider Electric PCB Mount Non-Latching Relay, 24V ac Coil, 6A Switching Current, 4PDT

RS Stock No.: 652-9002Brand: Schneider ElectricManufacturers Part No.: RXM4AB1B7
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

180 Ω

Coil Power

1.5W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1.5 kVA

PRICED TO CLEAR

Yes

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 24V ac Coil, 6A Switching Current, 4PDT

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 24V ac Coil, 6A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

180 Ω

Coil Power

1.5W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1.5 kVA

PRICED TO CLEAR

Yes