Schneider Electric Plug In Non-Latching Relay, 12V dc Coil, 6A Switching Current, 4PDT

RS Stock No.: 849-7853Brand: Schneider ElectricManufacturers Part No.: RXM4AB1JD
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

160 Ω

Coil Power

900mW

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Isolation Coil To Contact

2.5kV ac

Depth

47mm

Height

27mm

Maximum Switching Power AC

1.5 kVA

Application

Power

Country of Origin

China

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 12V dc Coil, 6A Switching Current, 4PDT

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 12V dc Coil, 6A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

160 Ω

Coil Power

900mW

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Isolation Coil To Contact

2.5kV ac

Depth

47mm

Height

27mm

Maximum Switching Power AC

1.5 kVA

Application

Power

Country of Origin

China