Schneider Electric Plug In Non-Latching Relay, 12V dc Coil, 3A Switching Current, 4PDT

RS Stock No.: 849-7957Brand: Schneider ElectricManufacturers Part No.: RXM4GB2JD
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

160 Ω

Coil Power

900mW

Height

27mm

Depth

47mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Isolation Coil To Contact

2.5kV ac

Maximum Switching Power AC

750VA

Application

Power

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 12V dc Coil, 3A Switching Current, 4PDT

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 12V dc Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

160 Ω

Coil Power

900mW

Height

27mm

Depth

47mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Isolation Coil To Contact

2.5kV ac

Maximum Switching Power AC

750VA

Application

Power

Country of Origin

China