Technical documents
Specifications
Brand
Schneider ElectricMinimum Input Voltage
6V
Maximum Input Voltage
230V dc
Input Voltage Range
6 → 230V dc
You may be interested in
Schneider Electric Pluggable Function Module for use with RSZ Series Relay SocketsBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Interface Relay Module
1
P.O.A.
Schneider Electric Interface Relay Module
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Pluggable Function Module for use with RSZ Series Relay SocketsBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricMinimum Input Voltage
6V
Maximum Input Voltage
230V dc
Input Voltage Range
6 → 230V dc
You may be interested in
Schneider Electric Pluggable Function Module for use with RSZ Series Relay SocketsBrand: Schneider Electric
P.O.A.Each (ex VAT)
