Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Twido
Number of Inputs
9
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Sink/Source
Number of Outputs
7
Dimensions
90 x 80 x 70 mm
Communication Port Type
RS485
Display Included
Yes
Program Capacity
2000 Instructions
Depth
70mm
Length
90mm
Width
80mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Programming Interface
Computer, HMI
Output Current
2 A
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
Twido Compact Controller
24 Vdc inputs
Isolated outputs
100base-TX ethernet via RJ45 (stock no. 528-8643 only)
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)
Schneider Electric Twido Base Units - Additional Info:
Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Twido
Number of Inputs
9
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Sink/Source
Number of Outputs
7
Dimensions
90 x 80 x 70 mm
Communication Port Type
RS485
Display Included
Yes
Program Capacity
2000 Instructions
Depth
70mm
Length
90mm
Width
80mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Programming Interface
Computer, HMI
Output Current
2 A
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
Twido Compact Controller
24 Vdc inputs
Isolated outputs
100base-TX ethernet via RJ45 (stock no. 528-8643 only)
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)
Schneider Electric Twido Base Units - Additional Info:
Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.