Schneider Electric Spring Return Enclosed Push Button

RS Stock No.: 280-8705Brand: Schneider ElectricManufacturers Part No.: XALB311
brand-logo
View all in Control Stations

Technical documents

Specifications

Push Button Actuation

Spring Return

Length

134mm

Width

68mm

Depth

62mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Spring Return Enclosed Push Button

P.O.A.

Schneider Electric Spring Return Enclosed Push Button

Stock information temporarily unavailable.

Technical documents

Specifications

Push Button Actuation

Spring Return

Length

134mm

Width

68mm

Depth

62mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C