Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 20mm Diameter

RS Stock No.: 220-5223Brand: Schneider ElectricManufacturers Part No.: XAPM54H29
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Series

XAPM

Cutout Diameter

20mm

Enclosure Colour

Blue

Enclosure Material

Zinc Alloy

Length

80mm

Width

80mm

Depth

49mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

49 x 80 x 80mm

Country of Origin

France

P.O.A.

Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 20mm Diameter

P.O.A.

Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 20mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

XAPM

Cutout Diameter

20mm

Enclosure Colour

Blue

Enclosure Material

Zinc Alloy

Length

80mm

Width

80mm

Depth

49mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

49 x 80 x 80mm

Country of Origin

France