Schneider Electric XB2 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP65

RS Stock No.: 318-890Brand: Schneider ElectricManufacturers Part No.: XB2BL61
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

IP Rating

IP65

Series

XB2

Manufacturer Part No.

XB2BL61

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Country of Origin

Spain

Product details

Non-Illuminated Momentary Pushbuttons

One contact block included
Maximum number of contact blocks possible are 3 rows of 2 blocks, any combination of N/O
Can be converted to a latching cation (push-push) by adding the latching device available elsewhere in this range

View all in Push Button Switches

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XB2 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP65

P.O.A.

Schneider Electric XB2 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP65

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

IP Rating

IP65

Series

XB2

Manufacturer Part No.

XB2BL61

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Country of Origin

Spain

Product details

Non-Illuminated Momentary Pushbuttons

One contact block included
Maximum number of contact blocks possible are 3 rows of 2 blocks, any combination of N/O
Can be converted to a latching cation (push-push) by adding the latching device available elsewhere in this range