Technical documents
Specifications
Brand
Schneider ElectricNumber of Axes
4
Switch Technology
Slow Break
IP Rating
IP66
Handle Type
Lever
Contact Voltage Rating
240V ac
Contact Current Rating
3 A @ 240 V ac
Contact Configuration
SPST
Joystick Travel
40 mm
Terminal Type
Screw
Mechanical Life
1000000Cycles
Depth Behind Panel
65mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-25 → +75°C
Product details
Joystick Controller (Plastic Collar)
4 direction, spring return
1 N/O contact per direction included
Plastic Collar
Without legend plate
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Axes
4
Switch Technology
Slow Break
IP Rating
IP66
Handle Type
Lever
Contact Voltage Rating
240V ac
Contact Current Rating
3 A @ 240 V ac
Contact Configuration
SPST
Joystick Travel
40 mm
Terminal Type
Screw
Mechanical Life
1000000Cycles
Depth Behind Panel
65mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-25 → +75°C
Product details
Joystick Controller (Plastic Collar)
4 direction, spring return
1 N/O contact per direction included
Plastic Collar
Without legend plate
