Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24V
Number of Channels
2
Safety Contacts
3
Function
Safety Mat/Edge
Auxiliary Contacts
1
Range
Preventa
Terminal Type
Screw
Series
XPS AT
Width
77.5mm
Safety Category
3
Depth
120mm
Length
90mm
Product details
XPS-AT Cat. 4 Control Systems
Safety mat and safety edge monitoring. Emergency stop (EN418 Cat. 0 or Cat. 1 using timed outputs). Safety gate (EN1088). Monitored start button featureRelay outputs instantaneous and timedTimed output from 0 to 30s2 channel monitoring and feedback loopShorts across contacts, between channels and ground monitoredVoltage on input channels: 48Vdc4 LEDs to indicate control supply/fuse, input channel A and B, stop Cat. 1 outputs closedInternal electronic fuse for input channels reset on removal of faultSynchronisation time between input A and B when using automatic start feature = 75ms approx.
Standards
EN 954-1; EN 1088
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24V
Number of Channels
2
Safety Contacts
3
Function
Safety Mat/Edge
Auxiliary Contacts
1
Range
Preventa
Terminal Type
Screw
Series
XPS AT
Width
77.5mm
Safety Category
3
Depth
120mm
Length
90mm
Product details
XPS-AT Cat. 4 Control Systems
Safety mat and safety edge monitoring. Emergency stop (EN418 Cat. 0 or Cat. 1 using timed outputs). Safety gate (EN1088). Monitored start button featureRelay outputs instantaneous and timedTimed output from 0 to 30s2 channel monitoring and feedback loopShorts across contacts, between channels and ground monitoredVoltage on input channels: 48Vdc4 LEDs to indicate control supply/fuse, input channel A and B, stop Cat. 1 outputs closedInternal electronic fuse for input channels reset on removal of faultSynchronisation time between input A and B when using automatic start feature = 75ms approx.
Standards
EN 954-1; EN 1088