Technical documents
Specifications
Brand
Schneider ElectricRange
Preventa
Series
XPS ECP
Type
Output Module
For Use With
Preventa XPS
Supply Voltage
24 V ac/dc
Normal State Configuration
8NO/1NC
Number of Inputs
0
Number of Outputs
10
Power Rating
3 VA
Mounting Style
DIN Rail
Dimensions
90 x 77.5 x 120 mm
Terminal Type
Screw
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric XPS ECP Series Output Module, 0 Inputs, 10 Outputs, 24 V ac/dc, 8NO/1NC
1
P.O.A.
Schneider Electric XPS ECP Series Output Module, 0 Inputs, 10 Outputs, 24 V ac/dc, 8NO/1NC
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricRange
Preventa
Series
XPS ECP
Type
Output Module
For Use With
Preventa XPS
Supply Voltage
24 V ac/dc
Normal State Configuration
8NO/1NC
Number of Inputs
0
Number of Outputs
10
Power Rating
3 VA
Mounting Style
DIN Rail
Dimensions
90 x 77.5 x 120 mm
Terminal Type
Screw