Schneider Electric Single/Dual-Channel Speed/Standstill Monitoring Safety Relay, 115V ac, 2 Safety Contacts

RS Stock No.: 610-0011Brand: Schneider ElectricManufacturers Part No.: XPSVN3442
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

115V ac

Number of Channels

1, 2

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

2

Range

Preventa

Series

XPS VNE

Width

77.5mm

Safety Category

3

Depth

120mm

Length

90mm

P.O.A.

Schneider Electric Single/Dual-Channel Speed/Standstill Monitoring Safety Relay, 115V ac, 2 Safety Contacts

P.O.A.

Schneider Electric Single/Dual-Channel Speed/Standstill Monitoring Safety Relay, 115V ac, 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

115V ac

Number of Channels

1, 2

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

2

Range

Preventa

Series

XPS VNE

Width

77.5mm

Safety Category

3

Depth

120mm

Length

90mm