Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
250 V
Light Effect
Steady
Lens Colour
Blue
Mounting Style
Surface Mount
Bulb Type
Incandescent
Base Diameter
70mm
Series
XVD
Height
139mm
IP Rating
IP40
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Country of Origin
France
Product details
XVD Series Miniature Beacons
Designed for short distance signalling applications
Operating temperature: -25 to +70°C
Ba15d base fitting bulb
Height: 104mm
IP40 rated
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
250 V
Light Effect
Steady
Lens Colour
Blue
Mounting Style
Surface Mount
Bulb Type
Incandescent
Base Diameter
70mm
Series
XVD
Height
139mm
IP Rating
IP40
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Country of Origin
France
Product details
XVD Series Miniature Beacons
Designed for short distance signalling applications
Operating temperature: -25 to +70°C
Ba15d base fitting bulb
Height: 104mm
IP40 rated