Schneider Electric XVD Series Red Flashing Beacon, 24 V ac/dc, Surface Mount, Discharge Tube Bulb, IP40

RS Stock No.: 367-2541Brand: Schneider ElectricManufacturers Part No.: XVDLS6B4
brand-logo
View all in Beacons

Technical documents

Specifications

Supply Voltage

24 V ac/dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Discharge Tube

Current Type

AC, DC

Base Diameter

45mm

Series

XVD

Height

104mm

IP Rating

IP40

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVD Series Red Flashing Beacon, 24 V ac/dc, Surface Mount, Discharge Tube Bulb, IP40

P.O.A.

Schneider Electric XVD Series Red Flashing Beacon, 24 V ac/dc, Surface Mount, Discharge Tube Bulb, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V ac/dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Discharge Tube

Current Type

AC, DC

Base Diameter

45mm

Series

XVD

Height

104mm

IP Rating

IP40

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Country of Origin

France