Orange lens flash rotating beacon,24Vac
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac/dc
Light Effect
Rotating
Lens Colour
Orange
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
165mm
Height
202mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
You may be interested in
P.O.A.
Orange lens flash rotating beacon,24Vac
1
P.O.A.
Orange lens flash rotating beacon,24Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac/dc
Light Effect
Rotating
Lens Colour
Orange
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
165mm
Height
202mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
You may be interested in