Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Legend
For Use With
ZB6YD20 Legend Holder
Series
Harmony XB6
Country of Origin
Morocco
Product details
Legend Plates
Legend plates for XB6 series pushbuttons.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Legend
For Use With
ZB6YD20 Legend Holder
Series
Harmony XB6
Country of Origin
Morocco
Product details
Legend Plates
Legend plates for XB6 series pushbuttons.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
