Schroff Door Door for Use with 19-Inch Cabinet

RS Stock No.: 195-7929Brand: SchroffManufacturers Part No.: 20230431
brand-logo
View all in Server Cabinet Accessories

Technical documents

Specifications

Brand

Schroff

Type

Door

Dimensions

523 x 1 x 555mm

For Use With

19-Inch Cabinet

Material

Steel

Product details

19" Minirack Cabinet System, IP20

Remarks:

Cupboard to accommodate 19" components with maximum load bearing of 200 kg
Main areas of use: testing areas, laboratories and offices
Dust and water protection: IP20 in accordance with IEC/EN 60529
Cupboard width 553 mm, depth of either 500 mm or 600 mm
Basic package includes 19" frame (item 1), pair of side panels (item 1.1), a flat inserted roof (item 1.2) and four feet (item 1.3). Please order earthing set separately
The basic package can be customised by adding a smoked glass or sheet steel door or a rear panel, or it can remain open
minirack can be moved easily on rollers. Roller kit with four castors, of which two are lockable (order separately)
All doors can be installed at front and rear

Material / colour / surface

Frame: four aluminium profiles and two aluminium cast frames, stone grey RAL 7030
Roof: 1 mm steel, stone grey RAL 7030
Side panels and sheet steel door: 1 mm steel, light grey RAL 7035
Smoked glass door 6 mm security glass, smoke grey
Feet: up to 20 HE rubber, for 25 HE aluminium

Standards

IEC 60297, Part 1 and 2, VDE earthing in line with VDE 0800 Part 1 + 2 and in accordance with VDE 0804 with earthing kit.

Schroff Minirack & Accessories

You may be interested in

P.O.A.

Schroff Door Door for Use with 19-Inch Cabinet

P.O.A.

Schroff Door Door for Use with 19-Inch Cabinet

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Schroff

Type

Door

Dimensions

523 x 1 x 555mm

For Use With

19-Inch Cabinet

Material

Steel

Product details

19" Minirack Cabinet System, IP20

Remarks:

Cupboard to accommodate 19" components with maximum load bearing of 200 kg
Main areas of use: testing areas, laboratories and offices
Dust and water protection: IP20 in accordance with IEC/EN 60529
Cupboard width 553 mm, depth of either 500 mm or 600 mm
Basic package includes 19" frame (item 1), pair of side panels (item 1.1), a flat inserted roof (item 1.2) and four feet (item 1.3). Please order earthing set separately
The basic package can be customised by adding a smoked glass or sheet steel door or a rear panel, or it can remain open
minirack can be moved easily on rollers. Roller kit with four castors, of which two are lockable (order separately)
All doors can be installed at front and rear

Material / colour / surface

Frame: four aluminium profiles and two aluminium cast frames, stone grey RAL 7030
Roof: 1 mm steel, stone grey RAL 7030
Side panels and sheet steel door: 1 mm steel, light grey RAL 7035
Smoked glass door 6 mm security glass, smoke grey
Feet: up to 20 HE rubber, for 25 HE aluminium

Standards

IEC 60297, Part 1 and 2, VDE earthing in line with VDE 0800 Part 1 + 2 and in accordance with VDE 0804 with earthing kit.

Schroff Minirack & Accessories

You may be interested in