Technical documents
Specifications
Brand
SchroffType
Screw
For Use With
Horizontal Rail Mount, Propac Case
Material
Steel
Thread Size
M5 x 12
Quantity
100
Stock information temporarily unavailable.
P.O.A.
Schroff Screw for Use with Horizontal Rail Mount, Propac Case, M5 x 12 Thread, 100 Piece(s)
1
P.O.A.
Schroff Screw for Use with Horizontal Rail Mount, Propac Case, M5 x 12 Thread, 100 Piece(s)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
SchroffType
Screw
For Use With
Horizontal Rail Mount, Propac Case
Material
Steel
Thread Size
M5 x 12
Quantity
100
