Technical documents
Specifications
Brand
SchurterFuse Size
5 x 20mm
Current Rating
1.6A
Voltage Rating
250V ac
Contact Material
Tin Plated Copper Alloy
Country of Origin
Czech Republic
Product details
Schurter OGN-SMD Fuse Holders
Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering
Approvals
UL recognised component, CSA certified, VDE
PCB Mounting
Voltage Rating 250V.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
400
P.O.A.
400
Technical documents
Specifications
Brand
SchurterFuse Size
5 x 20mm
Current Rating
1.6A
Voltage Rating
250V ac
Contact Material
Tin Plated Copper Alloy
Country of Origin
Czech Republic
Product details
Schurter OGN-SMD Fuse Holders
Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering
Approvals
UL recognised component, CSA certified, VDE
PCB Mounting
Voltage Rating 250V.