Technical documents
Specifications
Brand
SchurterVoltage Rating
24V
Light Output Colour
Yellow
Mounting Hole Size
6.4mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
10mA
Intensity
4 → 8mcd
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP40Brand: RS PRO
P.O.A.Each (ex VAT)
P.O.A.
Schurter Yellow Indicator, 24V, 6.4mm Mounting Hole Size, Solder Tab Termination
1
P.O.A.
Schurter Yellow Indicator, 24V, 6.4mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP40Brand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SchurterVoltage Rating
24V
Light Output Colour
Yellow
Mounting Hole Size
6.4mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
10mA
Intensity
4 → 8mcd
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP40Brand: RS PRO
P.O.A.Each (ex VAT)
