Schurter Snap-In IEC Connector Socket, 10A, 250 V

RS Stock No.: 174-5374Brand: SchurterManufacturers Part No.: 3-101-689
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Mounting Type

Snap-In

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

PCB

Voltage Rating

250 V

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schurter Snap-In IEC Connector Socket, 10A, 250 V

P.O.A.

Schurter Snap-In IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Snap-In

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

PCB

Voltage Rating

250 V

Country of Origin

Switzerland