Schurter J Snap-In IEC Connector Socket, 16A, 250 V

RS Stock No.: 174-5385Brand: SchurterManufacturers Part No.: 3-103-016
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

J

Mounting Type

Snap-In

Gender

Female

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

PCB

Voltage Rating

250 V

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schurter J Snap-In IEC Connector Socket, 16A, 250 V

P.O.A.

Schurter J Snap-In IEC Connector Socket, 16A, 250 V
Stock information temporarily unavailable.

Technical documents

Specifications

IEC Connector Type

J

Mounting Type

Snap-In

Gender

Female

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

PCB

Voltage Rating

250 V

Country of Origin

Switzerland