Schurter Surface Mount Fuse 1.6A

RS Stock No.: 830-4183Brand: SchurterManufacturers Part No.: 3403.0276.23
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

1.6A

Fuse Speed

T

Body Material

Ceramic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

Schurter UMT 250 Fuses

Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount
High current range up to 10A
High breaking capacity
Compact design

Approvals

VDE, UL

Standards

IEC, UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Schurter Non-Resettable Fuse 1.6A
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Non Resettable Fuses

Stock information temporarily unavailable.

P.O.A.

Schurter Surface Mount Fuse 1.6A
Select packaging type

P.O.A.

Schurter Surface Mount Fuse 1.6A

Stock information temporarily unavailable.

Select packaging type

You may be interested in
Schurter Non-Resettable Fuse 1.6A
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

1.6A

Fuse Speed

T

Body Material

Ceramic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Product details

Schurter UMT 250 Fuses

Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount
High current range up to 10A
High breaking capacity
Compact design

Approvals

VDE, UL

Standards

IEC, UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Schurter Non-Resettable Fuse 1.6A
P.O.A.Each (In a Pack of 10) (ex VAT)