Schurter 750mA F Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 167-8569Brand: SchurterManufacturers Part No.: 34.5123
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

750mA

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Eaton 750mA F Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schurter 750mA F Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Schurter 750mA F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 750mA F Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

750mA

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Eaton 750mA F Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)