Schurter 630mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 167-7049Brand: SchurterManufacturers Part No.: 7010.329
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

630mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

220V ac

Body Material

Glass

Series

D1

Country of Origin

France

Product details

D1 fuses

Fast-acting fuses, size 5 x 20 mm.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93-435-HA21-CCQ; GAM T1 / French Navy, LNZ listed

You may be interested in
RS PRO 630mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Schurter 630mA F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Schurter 630mA F Glass Cartridge Fuse, 5 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 630mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

630mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

220V ac

Body Material

Glass

Series

D1

Country of Origin

France

Product details

D1 fuses

Fast-acting fuses, size 5 x 20 mm.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93-435-HA21-CCQ; GAM T1 / French Navy, LNZ listed

You may be interested in
RS PRO 630mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)