Technical documents
Specifications
Brand
SchurterCurrent Rating
10A
Fuse Size
6.3 x 32mm
Fuse Speed
FF
Voltage Rating
380V ac
Body Material
Ceramic
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schurter 10A FF Ceramic Cartridge Fuse, 6.3 x 32mm
5
P.O.A.
Schurter 10A FF Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
SchurterCurrent Rating
10A
Fuse Size
6.3 x 32mm
Fuse Speed
FF
Voltage Rating
380V ac
Body Material
Ceramic