Technical documents
Specifications
Brand
SchurterIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V
Country of Origin
Switzerland
Product details
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
P.O.A.
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
1
P.O.A.
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SchurterIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V
Country of Origin
Switzerland
Product details
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
