Schutzinger, Red, Gold Plated, 1kV, 24A

RS Stock No.: 762-8696Brand: SchutzingerManufacturers Part No.: SWEB 6656 / RT
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

1kV

Current Rating

24A

Contact Plating

Gold

Length

33mm

Country of Origin

Germany

Product details

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

P.O.A.

Schutzinger, Red, Gold Plated, 1kV, 24A

P.O.A.

Schutzinger, Red, Gold Plated, 1kV, 24A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

1kV

Current Rating

24A

Contact Plating

Gold

Length

33mm

Country of Origin

Germany

Product details

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.