Technical documents
Specifications
Brand
SeawardTester Type
PAT Tester
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Flash Test
Yes
Power Source
Battery, Mains
Battery Type
Rechargeable Battery
Dimensions
230 x 150 x 100mm
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Operating Temperature
+40°C
Maximum Supply Voltage
253V ac
Minimum Operating Temperature
0°C
Width
150mm
Minimum Supply Voltage
195V ac
Country of Origin
United Kingdom
Product details
Apollo 400 Pro PAT Tester Bundle Kit
Apollo 400 PAT tester with fast data entry and storage for up to 2000 appliance records. It offers comprehensive electrical safety testing with straightforward data entry. It uses the intuitive QWERTY keypad and features a high definition colour display. The Apollo 400 is ideal for mid-volume PAT testing where detailed records are required.
Apollo 400 PAT tester offers a complete solution to PAT testing to the IET 4th Edition Code of Practice, remote data transfer and USB download. Making data management easy and efficient.
Apollo 400 is compatible with a range of accessories which help to speed up the process of asset recognition, testing and labelling.
Test Functions
Low current earth continuity test
Point-to-point testing (earth continuity and insulation resistance)
Insulation resistance
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
RCD test
Power socket test
Features and Benefits
High definition colour display
Fast and easy data input
Store 2000 appliance records
Remote data transfer from field to office
Bluetooth connectivity
Pro Bundle (MPN - 380A980)
Includes Apollo 400 PAT Tester
Test n Tag Pro lightweight portable printer
Test n Tag printer labels x 4
Bluetooth barcode scanner
Apollo kit carry case
Supplied with
The Apollo 400 is supplied as standard with 30-day free trial of PATGuard 3 software, 1 x test lead and probe with crocodile clip, 0.5 m IEC lead, mains power lead, USB download cable, quick start guide, UKAS calibration certificate produced at time of manufacture and 2-year warranty
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SeawardTester Type
PAT Tester
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Flash Test
Yes
Power Source
Battery, Mains
Battery Type
Rechargeable Battery
Dimensions
230 x 150 x 100mm
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Operating Temperature
+40°C
Maximum Supply Voltage
253V ac
Minimum Operating Temperature
0°C
Width
150mm
Minimum Supply Voltage
195V ac
Country of Origin
United Kingdom
Product details
Apollo 400 Pro PAT Tester Bundle Kit
Apollo 400 PAT tester with fast data entry and storage for up to 2000 appliance records. It offers comprehensive electrical safety testing with straightforward data entry. It uses the intuitive QWERTY keypad and features a high definition colour display. The Apollo 400 is ideal for mid-volume PAT testing where detailed records are required.
Apollo 400 PAT tester offers a complete solution to PAT testing to the IET 4th Edition Code of Practice, remote data transfer and USB download. Making data management easy and efficient.
Apollo 400 is compatible with a range of accessories which help to speed up the process of asset recognition, testing and labelling.
Test Functions
Low current earth continuity test
Point-to-point testing (earth continuity and insulation resistance)
Insulation resistance
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
RCD test
Power socket test
Features and Benefits
High definition colour display
Fast and easy data input
Store 2000 appliance records
Remote data transfer from field to office
Bluetooth connectivity
Pro Bundle (MPN - 380A980)
Includes Apollo 400 PAT Tester
Test n Tag Pro lightweight portable printer
Test n Tag printer labels x 4
Bluetooth barcode scanner
Apollo kit carry case
Supplied with
The Apollo 400 is supplied as standard with 30-day free trial of PATGuard 3 software, 1 x test lead and probe with crocodile clip, 0.5 m IEC lead, mains power lead, USB download cable, quick start guide, UKAS calibration certificate produced at time of manufacture and 2-year warranty