Technical documents
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
2.9mm
Side Length
7.8mm
Height
2.38mm
Grade
TP2000
Country of Origin
Sweden
You may be interested in
Pramet DCMT Series Lathe Insert for Use with SDNCN EXT, 2.38mm Height, 93° Approach, 7.8mm LengthBrand: Pramet
P.O.A.1 Box of 10 (ex VAT)
P.O.A.
Seco Rhombic Milling Insert 7.8mm Side Length, 2.9mm Bore Diameter
10
P.O.A.
Seco Rhombic Milling Insert 7.8mm Side Length, 2.9mm Bore Diameter
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
You may be interested in
Pramet DCMT Series Lathe Insert for Use with SDNCN EXT, 2.38mm Height, 93° Approach, 7.8mm LengthBrand: Pramet
P.O.A.1 Box of 10 (ex VAT)
Technical documents
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
2.9mm
Side Length
7.8mm
Height
2.38mm
Grade
TP2000
Country of Origin
Sweden
You may be interested in
Pramet DCMT Series Lathe Insert for Use with SDNCN EXT, 2.38mm Height, 93° Approach, 7.8mm LengthBrand: Pramet
P.O.A.1 Box of 10 (ex VAT)
