Seco Rhombic Milling Insert 11.6mm Side Length, 4.5mm Bore Diameter

RS Stock No.: 266-4577Brand: SecoManufacturers Part No.: 2526339
brand-logo
View all in Milling Inserts

Technical documents

Specifications

Brand

Seco

Type

Indexable

Shape

Rhombic

Bore Diameter

4.5mm

Side Length

11.6mm

Height

3.97mm

Grade

TP2000

Country of Origin

Sweden

P.O.A.

Seco Rhombic Milling Insert 11.6mm Side Length, 4.5mm Bore Diameter

P.O.A.

Seco Rhombic Milling Insert 11.6mm Side Length, 4.5mm Bore Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Seco

Type

Indexable

Shape

Rhombic

Bore Diameter

4.5mm

Side Length

11.6mm

Height

3.97mm

Grade

TP2000

Country of Origin

Sweden