Technical documents
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
4.5mm
Side Length
11.6mm
Height
3.97mm
Grade
TP3000
Country of Origin
Sweden
You may be interested in
Pramet DCMT Series Lathe Insert for Use with SDJCR 11, 3.97mm Height, 93° Approach, 11.6mm LengthBrand: Pramet
P.O.A.1 Box of 10 (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Seco Rhombic Milling Insert 11.6mm Side Length, 4.5mm Bore Diameter
10
P.O.A.
Seco Rhombic Milling Insert 11.6mm Side Length, 4.5mm Bore Diameter
Stock information temporarily unavailable.
10
You may be interested in
Pramet DCMT Series Lathe Insert for Use with SDJCR 11, 3.97mm Height, 93° Approach, 11.6mm LengthBrand: Pramet
P.O.A.1 Box of 10 (ex VAT)
Technical documents
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
4.5mm
Side Length
11.6mm
Height
3.97mm
Grade
TP3000
Country of Origin
Sweden
You may be interested in
Pramet DCMT Series Lathe Insert for Use with SDJCR 11, 3.97mm Height, 93° Approach, 11.6mm LengthBrand: Pramet
P.O.A.1 Box of 10 (ex VAT)