Technical documents
Specifications
Brand
SelcoFunctioning Temperature
+192°C
Holding Temperature
+162°C
Maximum Current
10 A
Voltage Rating
250V ac
Lead Orientation
Axial
Series
SWTC Series
Body Diameter
4mm
Body Height
10mm
Wire Diameter
1mm
Wire Length
35mm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Selco Thermal Fuse +192°C 10 A, 250V ac
10
P.O.A.
Selco Thermal Fuse +192°C 10 A, 250V ac
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
SelcoFunctioning Temperature
+192°C
Holding Temperature
+162°C
Maximum Current
10 A
Voltage Rating
250V ac
Lead Orientation
Axial
Series
SWTC Series
Body Diameter
4mm
Body Height
10mm
Wire Diameter
1mm
Wire Length
35mm
Country of Origin
Korea, Republic Of