Semelab MG9411 PNP Transistor, 18 A, 230 V, 3-Pin TO-3P

RS Stock No.: 737-8868Brand: SemelabManufacturers Part No.: MG9411
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

Semelab

Transistor Type

PNP

Maximum DC Collector Current

18 A

Maximum Collector Emitter Voltage

230 V

Package Type

TO-3P

Mounting Type

Through Hole

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-230 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

35 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

15.6 x 4.8 x 18.7mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Semelab MG9411 PNP Transistor, 18 A, 230 V, 3-Pin TO-3P

P.O.A.

Semelab MG9411 PNP Transistor, 18 A, 230 V, 3-Pin TO-3P
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Semelab

Transistor Type

PNP

Maximum DC Collector Current

18 A

Maximum Collector Emitter Voltage

230 V

Package Type

TO-3P

Mounting Type

Through Hole

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-230 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

35 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

15.6 x 4.8 x 18.7mm

Country of Origin

United Kingdom