Semikron Bridge Rectifier, 9A, 400V, 3-phase, 5-Pin

RS Stock No.: 210-4915Brand: SemikronManufacturers Part No.: BI 6-04 P
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Peak Average Forward Current

9A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

DBI P

Pin Count

5

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Semikron Bridge Rectifier, 9A, 400V, 3-phase, 5-Pin

P.O.A.

Semikron Bridge Rectifier, 9A, 400V, 3-phase, 5-Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Peak Average Forward Current

9A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

DBI P

Pin Count

5